Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No13100136
Order Code1343908
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No13100136
Order Code1343908
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max30W
Output Voltage Nom5V
Output Current Max6A
Product RangeTUK SGACK902S Keystone Coupler
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 13100136 is a 1-output 30W front-end switch-mode AC/DC Power Supply with wide input voltage range. It features integrated decoupling diode for redundancy operation, signalling output voltage and rack-mountable.
- Passive current share bus
- 3U Rack height
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
5V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Power Max
30W
Output Current Max
6A
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4