Print Page
15230005
Rack Cabinet, IP20, Black Grey, 19 Inch Equipment, Novastar Series, 16U, 30.19 ", 21.77 ", 23.62 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No15230005Copy
Manufacturer Standard Lead Time5 weeks
Order Code4839558
Product RangeNovastar Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31,939.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$31,939.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No15230005Copy
Manufacturer Standard Lead Time5 weeks
Order Code4839558
Product RangeNovastar Series
Technical Datasheet
Cabinet Type19 Inch Equipment
Product RangeNovastar Series
Rack U Height16U
External Height - Imperial30.19"
External Width - Imperial21.77"
External Depth - Imperial23.62"
Enclosure MaterialAluminium, Steel
External Height - Metric767mm
External Width - Metric553mm
External Depth - Metric600mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
16U
External Width - Imperial
21.77"
Enclosure Material
Aluminium, Steel
External Width - Metric
553mm
Panel Space Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Product Range
Novastar Series
External Height - Imperial
30.19"
External Depth - Imperial
23.62"
External Height - Metric
767mm
External Depth - Metric
600mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):45
