Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 24563-493Copy |
| Order Code | 1455802 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 24563-493Copy |
| Order Code | 1455802 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Rack U Height | 6U |
| Rack HP Width | 84 |
| External Depth - Metric | - |
| External Height - Metric | - |
| External Width - Metric | - |
| External Depth - Imperial | 11.614" |
| External Height - Imperial | - |
| External Width - Imperial | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Rack U Height | 6U |
|---|---|
| External Depth - Metric | - |
| External Width - Metric | - |
| External Height - Imperial | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Rack HP Width | 84 |
|---|---|
| External Height - Metric | - |
| External Depth - Imperial | 11.614" |
| External Width - Imperial | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84879090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.15 |
