Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30118302Copy
Manufacturer Standard Lead Time5 weeks
Order Code4839556
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,007.390 |
| 5+ | NT$986.050 |
| 10+ | NT$956.090 |
| 20+ | NT$936.970 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,007.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30118302Copy
Manufacturer Standard Lead Time5 weeks
Order Code4839556
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourLight Grey
For Use With19" Cabinets
External Height - Metric132.5mm
External Width - Metric483mm
External Height - Imperial5.22"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Cabinets
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
3U
Body Colour
Light Grey
External Height - Metric
132.5mm
External Height - Imperial
5.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
