Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 30219098Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4839557 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$624.950 |
| 5+ | NT$612.460 |
| 10+ | NT$599.960 |
| 20+ | NT$587.460 |
| 50+ | NT$574.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$624.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 30219098Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4839557 |
| Technical Datasheet | |
| Panel Type | Front Panel |
| Rack U Height | 1U |
| Panel Material | Aluminium |
| Body Colour | Natural |
| For Use With | 19" Cabinets |
| External Height - Metric | 43.6mm |
| External Width - Metric | 483mm |
| External Height - Imperial | 1.72" |
| External Width - Imperial | 19" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Panel Type | Front Panel |
|---|---|
| Panel Material | Aluminium |
| For Use With | 19" Cabinets |
| External Width - Metric | 483mm |
| External Width - Imperial | 19" |
| SVHC | No SVHC (25-Jun-2025) |
| Rack U Height | 1U |
|---|---|
| Body Colour | Natural |
| External Height - Metric | 43.6mm |
| External Height - Imperial | 1.72" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .174 |
