Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No34571-608
Order Code1371349
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34571-608
Order Code1371349
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric426.72mm
External Height - Imperial5.06"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
426.72mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384