Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC4511D,653
Order Code2438700
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | NT$28.080 |
| 7500+ | NT$19.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
NT$70,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Logic Type
BCD to 7 Segment Decoder / Driver / Latch
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
No. of Outputs
7Outputs
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001