Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoARA-2120AA-IA0T-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4919946
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,567.330 |
| 5+ | NT$3,025.750 |
| 10+ | NT$2,834.400 |
| 25+ | NT$2,717.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,567.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoARA-2120AA-IA0T-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4919946
Technical Datasheet
AI Processor Type-
AI Processor Performance (TOPS)40 eTOPS
Power Consumption10W
IC Case / PackageFCBGA
No. of Pins625Pins
Operating Temperature Range0°C to 105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AI Processor Type
-
Power Consumption
10W
No. of Pins
625Pins
Product Range
-
AI Processor Performance (TOPS)
40 eTOPS
IC Case / Package
FCBGA
Operating Temperature Range
0°C to 105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.p.1
EU ECCN:3A001.a.9
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
