Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
421 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$8.540 |
| 50+ | NT$4.350 |
| 100+ | NT$3.040 |
| 500+ | NT$2.310 |
| 1500+ | NT$2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$42.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV72,215
Order Code2575207
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Transition Frequency100MHz
Power Dissipation250mW
Continuous Collector Current100mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min450hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
100MHz
Continuous Collector Current
100mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
450hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCV72,215
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536