Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoC912ZVCA96L0MLF
Order Code4783482
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 250+ | NT$158.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
NT$39,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoC912ZVCA96L0MLF
Order Code4783482
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Technical Datasheet
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size96KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size8KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12ZVC
MCU FamilyS12 MagniV
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S12 MagniV Family S12ZVC Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
96KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
SVHC
No SVHC (25-Jun-2025)
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
28I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Series
S12ZVC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001