
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,635.830 |
Product Information
Product Overview
FRDM-A-S32K344 is a FRDM automotive S32K344 development board for general-purpose industrial and automotive applications (S32K344MINI-EVB). Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller unit (MCU) in a 172 High Density Quad Flat Package (HDQFP), the FRDM Automotive S32K344 offers two cores in lockstep mode, Hardware Security Engine (HSE), advanced connectivity and low-power. The FRDM automotive S32K344 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- FS26: safety system basis chip with low power for ASIL D systems
- Serial wire debug/joint test action group (SWD/JTAG) debug interface
- User RGB LED, [2] user push buttons, CAN FD physical layer with TJA1043
- 100 BASE-TX Ethernet-RJ45 connector
- [2] LIN interfaces with TJA1022
- USB power delivery PHY with PTN5110
- Data protection-USB Type-C CC and SBU protection IC with NX20P0407
- VBUS protection-USB PD and Type-C high-voltage sink/source combo switch with NX20P3483
- I3C/I²C digital temp. sensors with P3T1750DP
- ±2g/±4g/±8g/±16g, low-power 12bit digital accelerometer with FXLS8964AF
Contents
FRDM-A-S32K344 development board, USB Type C cable, Post card, Kit content sheet.
Technical Specifications
NXP
S32K3
Cortex-M7
FRDM-A-S32K344 Dev Brd, USB-C Cable, Post Card, Kit Content Sheet
No SVHC (04-Feb-2026)
32bit
ARM
S32K344
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
