Print Page
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$688.270 |
Price for:Each
Minimum: 1
Multiple: 1
NT$688.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA344Copy
Order Code4849277
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCX A34
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXA344VLL
Kit ContentsFRDM Development Board MCXA344VLL
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FRDM-MCXA344 is a FRDM development board for MCX A343 and MCX A344 MCUs. This is a compact and scalable development board for rapid prototyping of MCX A343 and MCX A344 microcontroller units (MCUs). It offers industry standard headers for easy access to the MCUs input/output (I/O), integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger. Suitable for consumer (Air Conditioning (AC)), industrial (brushless DC motor (BLDC) control) and motor drives.
- MCXA344 Arm® Cortex®-M33 core up to 180MHz
- Up to 256kB flash with up to 64kB RAM with 8kB error-correcting code (ECC)
- Support MAU and SmartDMA, CAN-FD, LPUART, LPSPI, LPI2C, DMA, LDO
- Connectivity: HS USB Type-C connectors, CAN/SPI/I²C/UART connector (Arduino, PMOD/mikroBUS, DNP)
- Debugger: onboard MCU-Link debugger with CMSIS-DAP
- Expansion options: Arduino® header, FRDM header, mikroBUS™, SmartDMA/LCD header
- User interface: RGB user LED, reset button, In-system programming (ISP) button and wake-up button
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCX A34
Core Sub-Architecture
Cortex-M33
Kit Contents
FRDM Development Board MCXA344VLL
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA344VLL
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
