Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIW612UK/A1IZCopy
Manufacturer Standard Lead Time17 weeks
Order Code5134078
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$560.790 |
| 10+ | NT$498.760 |
| 25+ | NT$476.500 |
| 50+ | NT$460.880 |
| 100+ | NT$445.160 |
| 250+ | NT$428.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$560.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW612UK/A1IZCopy
Manufacturer Standard Lead Time17 weeks
Order Code5134078
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageWLCSP
No. of Pins140Pins
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
3.3V
No. of Pins
140Pins
Frequency Response RF Max
5.895GHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.8V
IC Case / Package
WLCSP
Frequency Response RF Min
5.17GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
