Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKIT34700EPEVBE.
Order Code1780275
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1250+ | NT$4,225.850 |
Price for:Each
Maximum available is 4
Minimum: 1250
Multiple: 1250
NT$5,282,312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT34700EPEVBE.
Order Code1780275
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC34700
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsAssembled and tested evaluation board/module in anti-static bag, Software
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Assembled and tested evaluation board/module in anti-static bag, Software
Automotive Qualification Standard
-
Silicon Core Number
MC34700
Application Sub Type
Step Down DC / DC Regulator
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0