
Product Information
Product Overview
The LPC2366FBD100,551 is a 16-/32-bit Microcontroller based on ARM7TDMI-S core with RISC architecture operates at a maximum frequency of 72MHz. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 256kB internal flash, 58kB internal RAM, 8-channel 10-bit A/D converter, 10-bit D/A converter, an Ethernet, four 32-bit timers and real-time clock (RTC) and 70 general-purpose I/O pins. This device also features peripherals like four UARTs, three inter-integrated circuit (I2C), one serial peripheral interface (SPI) modules and one integrated interchip sound (I2S).
- Dual Advanced high-performance bus (AHB) system
- Advanced vectored interrupt controller (VIC)
- General purpose DMA controller (GPDMA)
- Ethernet MAC with associated DMA controller
- USB 2.0 full-speed device with on-chip PHY and associated DMA controller
- CAN controller with two channels
- SD/MMC memory card interface
- 70 General purpose I/O pins with configurable pull-up/down resistors
- PWM/timer block with support for three-phase motor control
- Real-time clock (RTC) with separate power pin
- 2KB SRAM powered from the RTC power pin
- Watchdog timer (WDT)
- Standard ARM test/debug interface for compatibility with existing tools
- Emulation trace module supports real-time trace
- Four reduced power modes - Idle, sleep, power-down and deep power-down
- Processor wake-up from power-down mode via any interrupt able to operate during power-down mode
- Two independent power domains allow fine tuning of power consumption based on needed features
- Each peripheral has its own clock divider for further power saving
- Brownout detect with separate thresholds for interrupt and forced reset
- On-chip power-on reset
- On-chip crystal oscillator with an operating range of 1MHz to 24MHz
- 4MHz Internal RC oscillator trimmed to 1 % accuracy
- On-chip PLL allows CPU operation up to the maximum CPU rate
- Versatile pin function selections allow more possibilities for using on-chip peripheral functions
Applications
Automation & Process Control, Industrial, Medical, Communications & Networking
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
32 bit
LQFP
CAN, SPI, USB, UART
10Bit
3.6V
85°C
LPC
-
ARM7TDMI
100Pins
70I/O's
6Channels
3V
-40°C
Surface Mount
LPC2000
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
