Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC33664ATL1EGR2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4333510RL
Cut Tape4333510
Your Part Number
2,409 In Stock
Need more?
2,409 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$165.810 | NT$165.81 |
| Total Price | NT$165.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$165.810 |
| 10+ | NT$141.840 |
| 25+ | NT$139.010 |
| 50+ | NT$136.170 |
| 100+ | NT$133.330 |
| 250+ | NT$130.500 |
| 500+ | NT$127.660 |
| 1000+ | NT$124.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33664ATL1EGR2Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4333510RL
Cut Tape4333510
Technical Datasheet
IC FunctionIsolated Network High Speed Transceiver
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC33664ATL1EGR2 is an isolated network high-speed transceiver physical layer transformer driver designed to interface a microcontroller conveniently to a high speed isolated communication network. MCU serial peripheral interface (SPI) data bits are directly converted to pulse bit information and transferred to the bus network. Application includes automotive communication network, industrial communication network, utility vehicle battery systems, forklift/mining battery systems, battery backup systems.
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- 3.3V and 5.0V compatible logic thresholds
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions
- Supply voltage range from 4.75 to 5.5V (fully operational, Tamb = 25°C)
- Supply current is 30μA typ (Sleep mode, EN = 0, INTB = 5.0V, Tamb = 25°C)
- RDTX±differential output voltage is 2.5V typ (RL = 50 ohm, VCC5 = 4.75V, Tamb = 25°C)
- SO16 package, ambient temperature range from -40 to +125°C
Technical Specifications
IC Function
Isolated Network High Speed Transceiver
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
