Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC33FS6502LAER2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4784700
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$611.750 |
| 10+ | NT$488.800 |
| 25+ | NT$457.820 |
| 50+ | NT$438.170 |
| 100+ | NT$418.150 |
| 250+ | NT$365.400 |
| 500+ | NT$348.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$611.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS6502LAER2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4784700
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC33FS6502LAER2 is a FS6500 safety power system basis chip. This SMARTMOS device is a multi-output, power supply, integrated circuit dedicated to the automotive market. It includes configurable fail-safe/fail-silent safety behaviour and features, with two fail-safe outputs, becoming a full part of a safety-oriented system partitioning, to reach a high integrity safety level (up to ASIL D). Typical applications include drive train electrification (BMS, hybrid EV and HEV, inverter, DC-DC, Alterno Starter), drive train - chassis and safety (active suspension, steering, safety domain gateway), power train (EMS, TCU, gear box), ADAS (LDW, radar, sensor fusion safety area).
- Battery voltage sensing and MUX output pin
- Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost/standard buck
- 3.3V keep alive memory supply available in low-power mode
- Long duration timer, counting up to 6 months with 1.0s resolution
- Five configurable I/Os
- 0.8A Vcore current
- DC-DC Vcore type
- CAN FD, LIN physical interface
- 48-pin LQFP exposed pad package
- Temperature range from –40°C to 125°C
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
