MC56F81768LVLH
Digital Signal Controller, MC56F81xxx Series, 100 MHz, 128 KB, 54 I/O's, I2C, SCI, SPI, 1 V

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F81768LVLHCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4784302 |
| Product Range | MC56F81xxx Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$294.350 |
| 10+ | NT$228.890 |
| 25+ | NT$215.760 |
| 50+ | NT$206.160 |
| 100+ | NT$197.520 |
| 250+ | NT$190.580 |
| 500+ | NT$184.100 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F81768LVLHCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4784302 |
| Product Range | MC56F81xxx Series |
| Technical Datasheet | |
| Product Range | MC56F81xxx Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MC56F81768LVLH is a MC56F81xxx family digital signal controller (DSC). This family extends the DSC products’ cost performance to the best; it’s NXP’s first DSC product to integrate a Digital Signature Algorithm Security Subsystem (DSASS) and a high-speed, low-power operational amplifier. The MC56F81xxx family offers an extremely cost-effective solution for power conversion and motor control applications. Target applications include industrial control, motion control, home appliances, general-purpose inverters, smart sensors, fire and security systems, wireless charging, switched-mode power supply and power management, uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single supply: 2.7V to 3.6V
- Instruction set supports both fractional arithmetic and integer arithmetic
- 32bit arithmetic and logic multi-bit shifter
- Parallel instruction set with unique DSP addressing modes
- Controller-style addressing modes and instructions enable compact code
- Enhanced bit manipulation instruction set, efficient C compiler and local variable support
- Software subroutine and interrupt stack, with the stack's depth limited only by memory
- 128kB flash size
- 64 LQFP package
- Operating temperature range from -40 to 105°C
Technical Specifications
| Product Range | MC56F81xxx Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 54I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
