MC56F83663VLH
Digital Signal Controller, MC56F836xx Series, 100 MHz, 128 KB, 54 I/O's, CAN, I2C, SCI, SPI, 1 V

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F83663VLHCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4784304 |
| Product Range | MC56F836xx Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$291.860 |
| 10+ | NT$226.960 |
| 25+ | NT$213.940 |
| 50+ | NT$204.420 |
| 100+ | NT$195.850 |
| 250+ | NT$188.970 |
| 500+ | NT$182.550 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC56F83663VLHCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4784304 |
| Product Range | MC56F836xx Series |
| Technical Datasheet | |
| Product Range | MC56F836xx Series |
| Core Frequency | 100MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 54I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| Core Supply Voltage | 1V |
| DSC Case Style | LQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MC56F83663VLH is a performance-level digital signal controller. It leverages the high-performance 56800EX DSP core, with both core and bus frequency up to 100MHz. Plus, the integration of all kinds of high-performance peripherals, this product extends the DSC performance to its highest level, which is extremely suitable for high-performance digital power conversion and high-performance single/dual motor control applications. Target applications include industrial control, home appliances, general-purpose inverters, smart sensors, fire and security systems, switched-mode power supply and power management, power distribution systems, motor control (ACIM, BLDC, PMSM, SR, stepper), uninterruptible power supplies (UPS), solar inverters, and medical monitoring applications.
- Single 3.3V power supply
- Instruction set supports both fractional arithmetic and integer arithmetic
- 32bit arithmetic and logic multi-bit shifter
- Four 36-bit accumulators, including extension bits
- Instruction set supports both DSP and controller functions
- Controller-style addressing modes and instructions enable compact code
- 100MHz core frequency
- 128kB flash, 48kB RAM, 32kB ROM
- 64-pin LQFP package
- Operating temperature range from -40 to 105°C
Technical Specifications
| Product Range | MC56F836xx Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| DSC Case Style | LQFP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 100MHz |
|---|---|
| No. of I/O's | 54I/O's |
| Core Supply Voltage | 1V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
