Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC705C9ACFNECopy
Order Code1457132
Technical Datasheet
Device CoreHC05
IC Case / PackageLCC
InterfacesSCI, SPI
ADC Channels-
ADC Resolution-
IC MountingSurface Mount
MCU FamilyHC05
MCU Series68HC705C8A
Qualification-
Technical Specifications
Device Core
HC05
Interfaces
SCI, SPI
ADC Resolution
-
MCU Family
HC05
Qualification
-
IC Case / Package
LCC
ADC Channels
-
IC Mounting
Surface Mount
MCU Series
68HC705C8A
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407
