Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908GP32CPECopy
Order Code1200519
Product RangeHC08 Family HC08GP Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GP32CPECopy
Order Code1200519
Product RangeHC08 Family HC08GP Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GP Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's29I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size256Byte
ADC Channels13Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyHC08
MCU SeriesHC08GP
Qualification-
MSL-
Technical Specifications
Product Range
HC08 Family HC08GP Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
40Pins
No. of I/O's
29I/O's
RAM Memory Size
256Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
32KB
IC Case / Package
DIP
Interfaces
I2C, SCI, SPI
ADC Channels
13Channels
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
HC08GP
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
