Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908JL3ECPECopy
Order Code1148439
Product RangeHC08 Family HC08JL Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JL3ECPECopy
Order Code1148439
Product RangeHC08 Family HC08JL Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08JL Series Microcontrollers
Device CoreHC08
No. of Pins28Pins
IC Case / PackageDIP
No. of I/O's23I/O's
InterfacesSerial
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU FamilyHC08
MCU SeriesHC08JL
Qualification-
Technical Specifications
Product Range
HC08 Family HC08JL Series Microcontrollers
No. of Pins
28Pins
No. of I/O's
23I/O's
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
MCU Family
HC08
Qualification
-
Device Core
HC08
IC Case / Package
DIP
Interfaces
Serial
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
HC08JL
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004188
