
Product Information
Product Overview
The MC9S08QG8CPBE is a 8-bit Microcontroller Unit. The S08QG Family of microcontrollers provides a wide variety of serial interfaces and peripherals, normally found in higher-end devices. Featuring low-power S08 8-bit architecture, S08QG devices are a perfect fit for battery-powered devices. The microcontroller unit features breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module) and debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data.
- Central processor unit (CPU) - Supports up to 32 interrupt/reset sources
- Power-saving modes - Wait plus three stops
- System protection - Low-voltage detection with reset or interrupt and flash block protect
- 12 General-purpose input/output (I/O) pins, one input-only pin and one output-only pin
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Development support - Single-wire background debug interface
Applications
Consumer Electronics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
S08 Family S08QG Series Microcontrollers
16Pins
14I/O's
512Byte
10Bit
3.6V
85°C
S08
-
S08
DIP
I2C, SCI, SPI
8Channels
1.8V
-40°C
Through Hole
S08QG
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
