Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX537CVP8C2Copy
Manufacturer Standard Lead Time40 weeks
Order Code5110562
Product Rangei.MX Family i.MX537 Series Microprocessors
Your Part Number
420 In Stock
Need more?
420 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,048.030 |
| 5+ | NT$2,669.400 |
| 10+ | NT$2,483.310 |
| 25+ | NT$2,368.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,048.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX537CVP8C2Copy
Manufacturer Standard Lead Time40 weeks
Order Code5110562
Product Rangei.MX Family i.MX537 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX537 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTEPBGA
No. of Pins529Pins
Supply Voltage Min1.05V
Supply Voltage Max1.15V
Operating Frequency Max800MHz
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX537
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX537 Series Microprocessors
Program Memory Size
-
No. of Pins
529Pins
Supply Voltage Max
1.15V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX537
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
1Cores
IC Case / Package
TEPBGA
Supply Voltage Min
1.05V
Operating Frequency Max
800MHz
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
