
Need more?
| Quantity | Price |
|---|---|
| 760+ | NT$426.320 |
Product Information
Product Overview
The<bold> i.MX 6UltraLite</bold> is a high performance, ultra efficient processor family featuring NXP’s advanced implementation of the single ARM Cortex®-A7 core, which operates at speeds up to 528 MHz. The i.MX 6UltraLite includes an integrated power management module that reduces the complexity of the external power supply and simplifies the power sequencing. Each processor in this family provides various memory interfaces, including LPDDR2, DDR3, DDR3L, Raw and Managed NAND flash, NOR flash, eMMC, Quad SPI, and a wide range of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, displays, and camera sensors.
- Single-core ARM Cortex-A7
- Multilevel memory system
- Smart speed technology
- Dynamic voltage and frequency scaling
- Multimedia powerhouse
- Ethernet interfaces
- Human-machine interface
- Interface flexibility
- Advanced security
- Integrated power management
Applications
Consumer Electronics, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Cores
LFBGA
1.275V
500MHz
-
Surface Mount
95°C
i.MX 6
i.MX Family i.MX 6 Series Microprocessors
No SVHC (27-Jun-2024)
-
289Pins
1.5V
CAN, I2C, SPI, UART
32 bit
0°C
-
i.MX
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
