
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT117HCVM8ACopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4783945 |
| Product Range | i.MX RT Family i.MX RT1170 Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$895.230 |
| 10+ | NT$725.180 |
| 25+ | NT$682.680 |
| 50+ | NT$659.340 |
| 100+ | NT$635.990 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MIMXRT117HCVM8ACopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 4783945 |
| Product Range | i.MX RT Family i.MX RT1170 Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX RT Family i.MX RT1170 Series Microprocessors |
| No. of CPU Cores | 1Cores |
| Device Core | Arm Cortex-M4F, Arm Cortex-M7F |
| Program Memory Size | - |
| IC Case / Package | MAPBGA |
| No. of Pins | 289Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Frequency Max | 800MHz |
| Interfaces | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB |
| RAM Memory Size | 2MB |
| No. of I/O's | - |
| Data Bus Width | 32 bit |
| ADC Channels | 20Channels |
| IC Mounting | Surface Mount |
| ADC Resolution | 12Bit |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| MPU Series | i.MX RT1060 |
| MPU Family | i.MX RT |
| MCU Family | i.MX RT |
| MCU Series | i.MX RT1170 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MIMXRT117HCVM8A is an i.MX RT1170 crossover processor for industrial products. The i.MX RT1170 integrates advanced power management module with DCDC and LDO regulators that reduce complexity of external power supply and simplify power sequencing. The i.MX RT1170 also has rich audio and video features, including MIPI CSI/DSI, LCD display, graphic accelerator, camera interface, SPDIF, and I2S audio interface. The i.MX RT1170 provides advanced embedded security including secure boot and crypto engines. The i.MX RT1170 family is supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to enable rapid development. The i.MX RT1170 is specifically useful for applications such as Industrial Human Machine Interfaces (HMI), motor control, home appliance, high-end audio appliance, low-end instrument cluster, Point-of-Sale (PoS).
- Secure always-on RAM (4kB)
- Secure and trusted access control
- 2 x Gb ENET with AVB and TSN, 2D GPU, MIPI® CSI/DSI
- 2MB SRAM with 512kB of TCM for Arm Cortex-M7 and 256kB of TCM for Cortex-M4
- 400MHz M4 core
- Industrial temperature range from -40 to +105°C
- 289MAPBGA package
- 800MHz main core frequency
Technical Specifications
| Product Range | i.MX RT Family i.MX RT1170 Series Microprocessors |
|---|---|
| Device Core | Arm Cortex-M4F, Arm Cortex-M7F |
| IC Case / Package | MAPBGA |
| Supply Voltage Min | 3V |
| Operating Frequency Max | 800MHz |
| RAM Memory Size | 2MB |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MPU Family | i.MX RT |
| MCU Series | i.MX RT1170 |
| No. of CPU Cores | 1Cores |
|---|---|
| Program Memory Size | - |
| No. of Pins | 289Pins |
| Supply Voltage Max | 3.6V |
| Interfaces | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB |
| No. of I/O's | - |
| ADC Channels | 20Channels |
| ADC Resolution | 12Bit |
| Operating Temperature Max | 105°C |
| MPU Series | i.MX RT1060 |
| MCU Family | i.MX RT |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
