Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPX4200A
Order Code1391621
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P25.5mV/kPa
Sensor Case / PackageSIP
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Product Range-
Qualification-
Technical Specifications
Pressure Type
Absolute
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Product Range
-
Sensitivity, V/P
25.5mV/kPa
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
