Print Page
NAFE11348B40BSE
Analog Front End, 8 Channel, 16 bits, 288kSPS, SPI, 2.97 to 48V Supply, HVQFN-64, -40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNAFE11348B40BSECopy
Manufacturer Standard Lead Time31 weeks
Order Code4785072
Your Part Number
260 In Stock
Need more?
260 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$604.770 |
| 10+ | NT$487.820 |
| 25+ | NT$458.630 |
| 50+ | NT$443.550 |
| 100+ | NT$428.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$604.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE11348B40BSECopy
Manufacturer Standard Lead Time31 weeks
Order Code4785072
Technical Datasheet
AFE IC Type8 Channel, 16-Bit Analog Front End
AFE IC ApplicationData Acquisition System, PLC, DCS I/O Modules, Industrial Automation and Process Control
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.97V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeHVQFN
No. of Pins64Pins
Resolution16 bits
Sampling Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
8 Channel, 16-Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Package Type
HVQFN
Resolution
16 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
AFE IC Application
Data Acquisition System, PLC, DCS I/O Modules, Industrial Automation and Process Control
IC Interface Type
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sampling Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
