Print Page
NAFE11388B40BSK
Analog Front End, 8 Channel, 24 bits, 288kSPS, SPI, 2.97 to 48V Supply, HVQFN-64, -40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$680.340 |
| 10+ | NT$548.780 |
| 25+ | NT$515.940 |
| 50+ | NT$498.970 |
| 100+ | NT$481.980 |
Price for:Each
Minimum: 1
Multiple: 1
NT$680.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE11388B40BSKCopy
Order Code4785075
Technical Datasheet
AFE IC Type8 Channel, 24-Bit Analog Front End
AFE IC ApplicationData Acquisition System, PLC, DCS I/O Modules, Industrial Automation and Process Control
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.97V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeHVQFN
No. of Pins64Pins
Resolution24 bits
Sampling Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
8 Channel, 24-Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Package Type
HVQFN
Resolution
24 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
AFE IC Application
Data Acquisition System, PLC, DCS I/O Modules, Industrial Automation and Process Control
IC Interface Type
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sampling Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
