Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$967.910 |
| 10+ | NT$798.140 |
| 25+ | NT$738.470 |
| 100+ | NT$700.190 |
| 250+ | NT$676.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$967.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE73388B40BSECopy
Order Code5135069
Technical Datasheet
AFE IC Type8 Channel 24-Bit Analogue Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels8Channels
InterfacesSPI
Supply Voltage Min14V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageHVQFN
No. of Pins64Pins
Resolution24 bits
Sampling Rate576kSPS
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
8 Channel 24-Bit Analogue Front End
No. of Channels
8Channels
Supply Voltage Min
14V
Operating Temperature Min
-40°C
IC Case / Package
HVQFN
Resolution
24 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
Interfaces
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sampling Rate
576kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
