OM13055UL
Development Board, LPC81x Family MCUs, 10-Pin JTAG/SWD Connector, Analog/Digital Expansion Headers

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$850.150 |
Product Information
Product Overview
The OM13055,598 is a LPCXpresso812-MAX development board with LPC812 Cortex-M0+ microcontroller (32bit). It is designed for users to get started with their own project easily. LPCXpresso is a low cost development platform which consists of a simplified Eclipse based IDE and low cost target boards with an attached JTAG debugger. It is an end to end solution for embedded engineers to develop their applications from initial evaluation to final production. LPCXpresso812-MAX includes standard 10 pin JTAG/SWD connector and analogue/digital expansion headers makes it highly extensible platform. The LPCXpresso/mbed and Arduino UNO expansion connectors give simple access to a wide range of expansion boards.
- LPCXpresso Eclipse based IDE and GNU C/C++ toolchain (available in free & pro versions)
- Works with Keil, IAR and other toolchains with CMSIS-DAP support
- Integrated JTAG debugger can be used to debug external target
- Embedded artists 14 pin expansion connector
- Tri-colour LED
- Onboard ADC
- Reset and user interrupt buttons for easy testing of software functionality
Applications
Embedded Design & Development
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
