Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF7900NHN/C0K/UZCopy
Manufacturer Standard Lead Time40 weeks
Order Code5135081
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$121.970 |
| 10+ | NT$108.480 |
| 25+ | NT$103.640 |
| 50+ | NT$100.240 |
| 100+ | NT$96.820 |
| 250+ | NT$93.190 |
| 500+ | NT$91.330 |
| 1000+ | NT$89.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$121.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7900NHN/C0K/UZCopy
Manufacturer Standard Lead Time40 weeks
Order Code5135081
Technical Datasheet
RF Primary FunctionTransmitter
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC Case / PackageHVQFN-EP
No. of Pins16Pins
Frequency Response RF Min300MHz
Frequency Response RF Max920MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transmitter
Supply Voltage Max
3.6V
No. of Pins
16Pins
Frequency Response RF Max
920MHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.7V
IC Case / Package
HVQFN-EP
Frequency Response RF Min
300MHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
