Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF85133U/2DA/1ZCopy
Manufacturer Standard Lead Time40 weeks
Order Code5135056
Your Part Number
11,440 In Stock
Need more?
11,440 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$111.010 |
| 10+ | NT$85.930 |
| 25+ | NT$77.690 |
| 50+ | NT$72.670 |
| 100+ | NT$69.140 |
| 250+ | NT$66.060 |
| 500+ | NT$63.790 |
| 1000+ | NT$61.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$111.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85133U/2DA/1ZCopy
Manufacturer Standard Lead Time40 weeks
Order Code5135056
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits40
No. of Segments80
IC Case / PackageBare DIE
No. of Pins110Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
80
No. of Pins
110Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
No. of Digits
40
IC Case / Package
Bare DIE
Supply Voltage Min
1.8V
Interfaces
I2C
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
