Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$61.740 |
| 10+ | NT$45.210 |
| 50+ | NT$40.350 |
| 100+ | NT$35.980 |
| 250+ | NT$33.540 |
| 500+ | NT$32.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$61.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8525TKXCopy
Order Code5135062
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:DD:WK
Time FormatHH:MM:SS
Supply Voltage Min1.2V
Supply Voltage Max5.5V
IC Case / PackageHVSON
No. of Pins10Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
10Pins
Qualification
-
Operating Temperature Max
85°C
Date Format
YYYY:MM:DD:WK
Supply Voltage Min
1.2V
IC Case / Package
HVSON
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
