Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563P/F4,112Copy
Order Code8906122
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS
Date FormatYYYY:MM:DD:Hr:Min:Secs
Time FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min1V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PCF8563P/F4,112
1 Product Found
Technical Specifications
Interfaces
I2C
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Clock Format
HH:MM:SS
Time Format
HH:MM:SS
Supply Voltage Min
1V
Clock IC Case Style
DIP
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
