Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRW610HN/A2IKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4783957
Product RangeRW610 Family RW610x Series Microcontrollers
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1300+ | NT$282.530 |
Price for:Each
Minimum: 1300
Multiple: 1300
NT$367,289.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRW610HN/A2IKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4783957
Product RangeRW610 Family RW610x Series Microcontrollers
Technical Datasheet
Product RangeRW610 Family RW610x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max260MHz
Program Memory Size-
No. of Pins116Pins
IC Case / PackageHVQFN
No. of I/O's41I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size1.2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.01V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRW610
MCU SeriesRW610x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RW610 Family RW610x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
HVQFN
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.01V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RW610x
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
260MHz
No. of Pins
116Pins
No. of I/O's
41I/O's
RAM Memory Size
1.2MB
ADC Resolution
16Bit
Supply Voltage Max
1.155V
Operating Temperature Max
85°C
MCU Family
RW610
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
