SPC5634MF1MLQ80
32 Bit Microcontroller, Power Architecture, 80MHz, Memory 1.5MB, RAM 84KB, CAN, SCI, SPI, LQFP-144

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,269.430 |
| 5+ | NT$1,151.470 |
| 10+ | NT$1,058.780 |
| 25+ | NT$999.770 |
| 50+ | NT$980.440 |
Product Information
Product Overview
The SPC5634MF1MLQ80 is a 32-bit automotive Microcontroller a family of system-on-chip (SoC) features high performance 90nm CMOS technology. The advanced host processor core of this automotive controller family is built on power architecture® technology. This family contains enhancements that improve the architecture’s fit in embedded applications, includes additional instruction support for digital signal processing, integrates technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. This device family is a completely compatible extension to MPC5500 family. The device has a single level of memory hierarchy consisting of up to 94kB on-chip SRAM and 1.5MB of internal flash memory. The device also has an external bus interface (EBI) for ‘calibration’.
- High performance e200z335 core processor
- 32-bit Power architecture book E programmer’s model
- Single issue, 32-bit Power Architecture technology compliant CPU
- Thirty-two 64-bit general purpose registers (GPRs)
- Memory management unit (MMU)
- Separate instruction bus and load/store bus
- Advanced microcontroller bus architecture (AMBA) crossbar switch (XBAR)
- Enhanced direct memory access (eDMA) controller
- Interrupt controller (INTC)
- Frequency modulating phase-locked loop (FMPLL)
- Calibration bus interface (EBI)
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- Periodic interrupt timer (PIT)
- System timer module (STM)
- Software watchdog timer (SWT)
- Enhanced modular I/O system (eMIOS)
- Second-generation enhanced time processor unit (eTPU2)
- 2 Deserial serial peripheral interface modules (DSPI)
- Deserial serial interface (DSI)
- 2 Enhanced serial communication interface (eSCI) modules
- Two FlexCAN
- Nexus port controller (NPC)
- IEEE 1149.1 JTAG controller (JTAGC)
Applications
Automotive, Embedded Design & Development
Technical Specifications
Power Architecture
144Pins
114I/O's
32Channels
1.26V
-40°C
Surface Mount
MPC56xx
MPC5 Family MPC56xx Series Microcontrollers
32 bit
LQFP
CAN, SCI, SPI
12Bit
1.32V
125°C
MPC5
AEC-Q100
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
