Print Page
SPC5644AF0MVZ1
MCU-Application Specific 32BIT, POWER, 150MHz, 192 KB RAM/4MB Program, 1.14V-1.32Vin, TEPBGA-324
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5644AF0MVZ1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 2102746 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,462.330 |
| 5+ | NT$2,270.560 |
| 10+ | NT$2,078.460 |
| 25+ | NT$1,991.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,462.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5644AF0MVZ1Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 2102746 |
| Technical Datasheet | |
| Device Core | Power Architecture |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 150MHz |
| Program Memory Size | 4MB |
| No. of Pins | 324Pins |
| IC Case / Package | TEPBGA |
| No. of I/O's | 84I/O's |
| Interfaces | CAN, SCI, SPI |
| RAM Memory Size | 192KB |
| ADC Channels | 40Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.14V |
| Supply Voltage Max | 1.32V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MPC5 |
| MCU Series | MPC56xx |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
Product Overview
Applications
Automotive
Technical Specifications
| Device Core | Power Architecture |
|---|---|
| Operating Frequency Max | 150MHz |
| No. of Pins | 324Pins |
| No. of I/O's | 84I/O's |
| RAM Memory Size | 192KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 1.32V |
| Operating Temperature Max | 125°C |
| MCU Family | MPC5 |
| Qualification | AEC-Q100 |
| Data Bus Width | 32 bit |
|---|---|
| Program Memory Size | 4MB |
| IC Case / Package | TEPBGA |
| Interfaces | CAN, SCI, SPI |
| ADC Channels | 40Channels |
| Supply Voltage Min | 1.14V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MPC56xx |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .063321 |
