Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5777CCK3MMO3Copy
Manufacturer Standard Lead Time40 weeks
Order Code5110602
Product RangeMPC57xx Family MPC5777C Series Microcontrollers
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,883.610 |
| 5+ | NT$2,625.290 |
| 10+ | NT$2,366.940 |
| 25+ | NT$2,320.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,883.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5777CCK3MMO3Copy
Manufacturer Standard Lead Time40 weeks
Order Code5110602
Product RangeMPC57xx Family MPC5777C Series Microcontrollers
Technical Datasheet
Product RangeMPC57xx Family MPC5777C Series Microcontrollers
Device CorePower Architecture e200z7
Data Bus Width32 bit
Operating Frequency Max264MHz
Program Memory Size8MB
No. of Pins516Pins
IC Case / PackageMAPBGA
No. of I/O's-
RAM Memory Size512KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC57xx
MCU SeriesMPC5777C
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MPC57xx Family MPC5777C Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8MB
IC Case / Package
MAPBGA
RAM Memory Size
512KB
ADC Resolution
16Bit
Supply Voltage Max
1.32V
Operating Temperature Max
125°C
MCU Family
MPC57xx
Qualification
AEC-Q100
Device Core
Power Architecture e200z7
Operating Frequency Max
264MHz
No. of Pins
516Pins
No. of I/O's
-
ADC Channels
-
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC5777C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
