Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 1440002-8Copy |
| Order Code | 3397631 |
| Product Range | OZ Series |
| Also Known As | OZ-SH-112LM1,294 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 1440002-8Copy |
| Order Code | 3397631 |
| Product Range | OZ Series |
| Also Known As | OZ-SH-112LM1,294 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 16A |
| Product Range | OZ Series |
| Relay Mounting | PCB |
| Coil Type | DC Monostable |
| Contact Voltage VAC | 240V |
| Relay Terminals | Through Hole |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 270kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 16A |
| Relay Mounting | PCB |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 270kohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | OZ Series |
| Coil Type | DC Monostable |
| Relay Terminals | Through Hole |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
