Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 1649399-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3397582 |
| Product Range | OZ Series |
| Also Known As | OZ-SS-112L1,200 |
| Your Part Number | |
| Technical Datasheet |
521 In Stock
Need more?
521 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$153.330 |
| 5+ | NT$146.770 |
| 10+ | NT$139.960 |
| 20+ | NT$135.330 |
| 50+ | NT$131.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$153.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 1649399-4Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3397582 |
| Product Range | OZ Series |
| Also Known As | OZ-SS-112L1,200 |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 16A |
| Product Range | OZ Series |
| Relay Mounting | PCB |
| Coil Type | DC Monostable |
| Contact Voltage VAC | 240V |
| Relay Terminals | Through Hole |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 270ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 16A |
| Relay Mounting | PCB |
| Contact Voltage VAC | 240V |
| Contact Voltage VDC | - |
| Coil Resistance | 270ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | OZ Series |
| Coil Type | DC Monostable |
| Relay Terminals | Through Hole |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014083 |
