Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OEP / OXFORD ELECTRICAL PRODUCTS |
|---|---|
| Manufacturer Part No | SET105MCopy |
| Order Code | 1172436 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | OEP / OXFORD ELECTRICAL PRODUCTS |
|---|---|
| Manufacturer Part No | SET105MCopy |
| Order Code | 1172436 |
| Technical Datasheet | |
| Turns Ratio | - |
| Lighting Transformer Primary Voltages | 1 x 240V |
| Secondary Voltages | 11.6V |
| Secondary Current Nom | - |
| Secondary Power | 105W |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | - |
|---|---|
| Secondary Voltages | 11.6V |
| Secondary Power | 105W |
| SVHC | No SVHC (25-Jun-2025) |
| Lighting Transformer Primary Voltages | 1 x 240V |
|---|---|
| Secondary Current Nom | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
