Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB5011107F
Order Code5371053
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB5011107F
Order Code5371053
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
38mm
External Depth - Metric
110mm
Body Colour
White
External Height - Imperial
1.5"
External Depth - Imperial
4.33"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01829