Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,963.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,963.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | 21-100Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3865864 |
| Product Range | 21 Series |
| Technical Datasheet | |
| Label Type | Self Adhesive |
| Label Height | 12mm |
| Label Width | 12mm |
| Label Legend | Temperature Indicator |
| Pack Quantity | - |
| Label Colour | Black on White |
| Product Range | 21 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Label Type | Self Adhesive |
|---|---|
| Label Width | 12mm |
| Pack Quantity | - |
| Product Range | 21 Series |
| Label Height | 12mm |
|---|---|
| Label Legend | Temperature Indicator |
| Label Colour | Black on White |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01769 |

