Print Page
CN401-11445
PID Process Controller, 1 Input/Output Analogue, 2 Input/4 Output Digital, B/J/K/N/R/S/T, 250 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN401-11445Copy
Manufacturer Standard Lead Time17 weeks
Order Code4629690
Product RangeCN400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,152.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,152.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN401-11445Copy
Manufacturer Standard Lead Time17 weeks
Order Code4629690
Product RangeCN400 Series
Technical Datasheet
Thermocouple TypeB, J, K, N, R, S, T
Operating Temperature Max45°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN400 Series
Operating Temperature Max
45°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185
