Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDMD4059-DC
Order Code3870554
Product RangeDMD4059 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,180.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,180.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDMD4059-DC
Order Code3870554
Product RangeDMD4059 Series
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy-
Supply Voltage Min9VAC
Supply Voltage Max32VAC
Output Current25mA
Product RangeDMD4059 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
-
Supply Voltage Min
9VAC
Output Current
25mA
SVHC
Boric acid (14-Jun-2023)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage Max
32VAC
Product Range
DMD4059 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24449