Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FL4511-VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3876832 |
| Product Range | FL4500 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,759.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,759.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FL4511-VCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3876832 |
| Product Range | FL4500 Series |
| Technical Datasheet | |
| Flow Rate Min | 11.33l/min |
| Flow Rate Max | 113.27l/min |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Accuracy % | 3% |
| Product Range | FL4500 Series |
| SVHC | Lead (04-Feb-2026) |
| Port Size | 6.35mm |
| Pressure Max | 100psi |
Technical Specifications
| Flow Rate Min | 11.33l/min |
|---|---|
| Supply Voltage Min | - |
| Accuracy % | 3% |
| SVHC | Lead (04-Feb-2026) |
| Pressure Max | 100psi |
| Flow Rate Max | 113.27l/min |
|---|---|
| Supply Voltage Max | - |
| Product Range | FL4500 Series |
| Port Size | 6.35mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261021 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
