Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FLDW3211GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3814938 |
| Product Range | FLD Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,997.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,997.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | FLDW3211GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3814938 |
| Product Range | FLD Series |
| Technical Datasheet | |
| Flow Rate Min | 0.05l/min |
| Flow Rate Max | 0.5l/min |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Accuracy % | 5% |
| Product Range | FLD Series |
| SVHC | No SVHC (04-Feb-2026) |
| Port Size | 3.175mm |
Product Overview
- FLD series 65mm direct read variable area flow meter
- 6 turn valve
- Aluminium frame (65mm) water
- Glass float
- Range 500mL/min water
- Rib-guided or fluted metering tubes facilitate stable, accurate readings
- Magnifier lens in front shields to enhance reading resolution
- Ease of installation and exchange of flow tube
- Panel mounting
Contents
Variable area flow meter, Operator’s manual.
Technical Specifications
| Flow Rate Min | 0.05l/min |
|---|---|
| Supply Voltage Min | - |
| Accuracy % | 5% |
| SVHC | No SVHC (04-Feb-2026) |
| Flow Rate Max | 0.5l/min |
|---|---|
| Supply Voltage Max | - |
| Product Range | FLD Series |
| Port Size | 3.175mm |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261021 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .27941 |
