Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFLR9110DCopy
Manufacturer Standard Lead Time9 weeks
Order Code3910096
Product RangeFLR Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$103,105.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$103,105.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR9110DCopy
Manufacturer Standard Lead Time9 weeks
Order Code3910096
Product RangeFLR Series
Technical Datasheet
Flow Rate Min37.9l/min
Flow Rate Max378.5l/min
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy %2%
Product RangeFLR Series
SVHCLead (04-Feb-2026)
Port Size31.75mm
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Product Overview
- Flow meter process control information systems
- 10 to 100GPM flow range
- Oil medium
- Aluminium body
- 2% FS accuracy
- Mounts in any position
- Digital flow rate and total flow indicator
Technical Specifications
Flow Rate Min
37.9l/min
Supply Voltage Min
10V
Accuracy %
2%
SVHC
Lead (04-Feb-2026)
Supply Voltage DC Max
30V
Flow Rate Max
378.5l/min
Supply Voltage Max
30V
Product Range
FLR Series
Port Size
31.75mm
Supply Voltage DC Min
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.300393
