Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFTB-106Copy
Manufacturer Standard Lead Time6 weeks
Order Code4064572
Product RangeFTB-100 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$92,127.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$92,127.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-106Copy
Manufacturer Standard Lead Time6 weeks
Order Code4064572
Product RangeFTB-100 Series
Technical Datasheet
Sensor TypeFlowmeter
Operating Pressure Min-
Operating Pressure Max3850psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 0.5%
Accuracy %0.5%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingPipe Mount
Operating Temperature Min-268°C
Operating Temperature Max232°C
Product RangeFTB-100 Series
Technical Specifications
Sensor Type
Flowmeter
Operating Pressure Max
3850psi
Supply Voltage Max
-
Accuracy %
0.5%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-268°C
Product Range
FTB-100 Series
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 0.5%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Pipe Mount
Operating Temperature Max
232°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.230163
